


- Manufacturer
- MFR.Part #
- TMB9042-3V
- JLCPCB Part #
- C49246941
- Package
- 插件,D9xL4.2mm
- Description
- -30℃~+70℃ 2.7kHz 2V~5V 30mA 3V 4.2mm 80dB 9mm Active Buzzer (Built-in Driving Circuit) Electromagnetic 插件,D9xL4.2mm Buzzers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | XHXDZ | |
| Package | 插件,D9xL4.2mm | |
| Operating Temperature | -30℃~+70℃ | |
| Voltage Rating | 3V | |
| Diameter(φD) | 9mm | |
| Sound Pressure Level(SPL) | 80dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Electromagnetic | |
| Voltage - Supply | 2V~5V | |
| Frequency | 2.7kHz | |
| Height | 4.2mm | |
| Current Consumption | 30mA |

* Images are for reference only
TMB9042-3V
Extended- Manufacturer
- MFR.Part #
- TMB9042-3V
- JLCPCB Part #
- C49246941
- Package
- 插件,D9xL4.2mm
- Description
- -30℃~+70℃ 2.7kHz 2V~5V 30mA 3V 4.2mm 80dB 9mm Active Buzzer (Built-in Driving Circuit) Electromagnetic 插件,D9xL4.2mm Buzzers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TMB9042-3V
- JLCPCB Part #
- C49246941
- Package
- 插件,D9xL4.2mm
- Description
- -30℃~+70℃ 2.7kHz 2V~5V 30mA 3V 4.2mm 80dB 9mm Active Buzzer (Built-in Driving Circuit) Electromagnetic 插件,D9xL4.2mm Buzzers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMB9042-3V Specifications
TMB9042-3V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | XHXDZ | |
| Package | 插件,D9xL4.2mm | |
| Operating Temperature | -30℃~+70℃ | |
| Voltage Rating | 3V | |
| Diameter(φD) | 9mm | |
| Sound Pressure Level(SPL) | 80dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Electromagnetic | |
| Voltage - Supply | 2V~5V | |
| Frequency | 2.7kHz | |
| Height | 4.2mm | |
| Current Consumption | 30mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMB9042-3V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMB9042-3V Schematic Symbol & PCB Footprint
The TMB9042-3V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.