Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. TMB09A03
TMB09A03 - 1
TMB09A03 - 2
TMB09A03 - 3
Extended1/3
* Images are for reference only
TMB09A03
Attributes
Value
Manufacturer
XHXDZ
MFR.Part #
TMB09A03
JLCPCB Part #
C49246938
Package
插件,D9xL5.5mm
Description
-30℃~+70℃ 2.7kHz 2V~5V 30mA 3V 5.5mm 80dB 9mm Active Buzzer (Built-in Driving Circuit) Electromagnetic Plug-in 插件,D9xL5.5mm Buzzers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerXHXDZ
Package插件,D9xL5.5mm
Operating Temperature-30℃~+70℃
Voltage Rating3V
Mounting TypePlug-in
Diameter(φD)9mm
Sound Pressure Level(SPL)80dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyElectromagnetic
Voltage - Supply2V~5V
Frequency2.7kHz
Height5.5mm
Current Consumption30mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. TMB09A03
TMB09A03

* Images are for reference only

TMB09A03

Extended
Manufacturer

XHXDZ

MFR.Part #
TMB09A03
JLCPCB Part #
C49246938
Package
插件,D9xL5.5mm
Description
-30℃~+70℃ 2.7kHz 2V~5V 30mA 3V 5.5mm 80dB 9mm Active Buzzer (Built-in Driving Circuit) Electromagnetic Plug-in 插件,D9xL5.5mm Buzzers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMB09A03

* Images are for reference only

TMB09A03
Extended
Manufacturer

XHXDZ

MFR.Part #
TMB09A03
JLCPCB Part #
C49246938
Package
插件,D9xL5.5mm
Description
-30℃~+70℃ 2.7kHz 2V~5V 30mA 3V 5.5mm 80dB 9mm Active Buzzer (Built-in Driving Circuit) Electromagnetic Plug-in 插件,D9xL5.5mm Buzzers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMB09A03 Specifications

TMB09A03 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerXHXDZ
Package插件,D9xL5.5mm
Operating Temperature-30℃~+70℃
Voltage Rating3V
Mounting TypePlug-in
Diameter(φD)9mm
Sound Pressure Level(SPL)80dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyElectromagnetic
Voltage - Supply2V~5V
Frequency2.7kHz
Height5.5mm
Current Consumption30mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMB09A03. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMB09A03 Schematic Symbol & PCB Footprint

The TMB09A03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.