Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Audio Amplifiers
  6. TDA2822 (LX)
TDA2822 (LX) - 1
TDA2822 (LX) - 2
TDA2822 (LX) - 3
Extended1/3
* Images are for reference only
TDA2822 (LX)
Attributes
Value
Manufacturer
lingxingic
MFR.Part #
TDA2822 (LX)
JLCPCB Part #
C49246862
Package
DIP-8
Description
-40℃~+85℃ 0.5% 0.65Wx2@4Ω、1.35Wx1@4Ω 1.8V~12V 2-Channel 30dB 9mA DIP-8 Audio Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Audio Amplifiers
Manufacturerlingxingic
PackageDIP-8
Power Supply Rejection Ratio (PSRR)30dB
Operating Temperature-40℃~+85℃
Output Power0.65Wx2@4Ω、1.35Wx1@4Ω
Total Harmonic Distortion + Noise (THD+N)0.5%
Voltage - Supply1.8V~12V
Quiescent Current9mA
Speaker Channels2-Channel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Audio Amplifiers
  6. TDA2822 (LX)
TDA2822 (LX)

* Images are for reference only

TDA2822 (LX)

Extended
Manufacturer

lingxingic

MFR.Part #
TDA2822 (LX)
JLCPCB Part #
C49246862
Package
DIP-8
Description
-40℃~+85℃ 0.5% 0.65Wx2@4Ω、1.35Wx1@4Ω 1.8V~12V 2-Channel 30dB 9mA DIP-8 Audio Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TDA2822 (LX)

* Images are for reference only

TDA2822 (LX)
Extended
Manufacturer

lingxingic

MFR.Part #
TDA2822 (LX)
JLCPCB Part #
C49246862
Package
DIP-8
Description
-40℃~+85℃ 0.5% 0.65Wx2@4Ω、1.35Wx1@4Ω 1.8V~12V 2-Channel 30dB 9mA DIP-8 Audio Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TDA2822 (LX) Specifications

TDA2822 (LX) technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Audio Amplifiers
Manufacturerlingxingic
PackageDIP-8
Power Supply Rejection Ratio (PSRR)30dB
Operating Temperature-40℃~+85℃
Output Power0.65Wx2@4Ω、1.35Wx1@4Ω
Total Harmonic Distortion + Noise (THD+N)0.5%
Voltage - Supply1.8V~12V
Quiescent Current9mA
Speaker Channels2-Channel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDA2822 (LX). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TDA2822 (LX) Schematic Symbol & PCB Footprint

The TDA2822 (LX) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.