Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. FET Input Amplifiers
  6. TL074CN (LX)
TL074CN (LX) - 1
TL074CN (LX) - 2
TL074CN (LX) - 3
Extended1/3
* Images are for reference only
TL074CN (LX)
Attributes
Value
Manufacturer
lingxingic
MFR.Part #
TL074CN (LX)
JLCPCB Part #
C49246854
Package
DIP-14
Description
-40℃~+85℃ 1.4mA 10uV/℃ 13V/us 15nV/√Hz@1kHz 3.5MHz 30pA 3mV 4 40mA 5pA 86dB DIP-14 FET Input Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/FET Input Amplifiers
Manufacturerlingxingic
PackageDIP-14
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage3mV
Input Offset Current(Ios)5pA
Output Current40mA
Input Offset Voltage Drift(Vos TC)10uV/℃
Gain Bandwidth Product3.5MHz
Slew Rate13V/us
Quiescent Current(Iq)1.4mA
Common Mode Rejection Ratio(CMRR)86dB
Number of Channels4
Noise density(eN)15nV/√Hz@1kHz
Ib - Input Bias Current30pA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. FET Input Amplifiers
  6. TL074CN (LX)
TL074CN (LX)

* Images are for reference only

TL074CN (LX)

Extended
Manufacturer

lingxingic

MFR.Part #
TL074CN (LX)
JLCPCB Part #
C49246854
Package
DIP-14
Description
-40℃~+85℃ 1.4mA 10uV/℃ 13V/us 15nV/√Hz@1kHz 3.5MHz 30pA 3mV 4 40mA 5pA 86dB DIP-14 FET Input Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL074CN (LX)

* Images are for reference only

TL074CN (LX)
Extended
Manufacturer

lingxingic

MFR.Part #
TL074CN (LX)
JLCPCB Part #
C49246854
Package
DIP-14
Description
-40℃~+85℃ 1.4mA 10uV/℃ 13V/us 15nV/√Hz@1kHz 3.5MHz 30pA 3mV 4 40mA 5pA 86dB DIP-14 FET Input Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL074CN (LX) Specifications

TL074CN (LX) technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/FET Input Amplifiers
Manufacturerlingxingic
PackageDIP-14
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage3mV
Input Offset Current(Ios)5pA
Output Current40mA
Input Offset Voltage Drift(Vos TC)10uV/℃
Gain Bandwidth Product3.5MHz
Slew Rate13V/us
Quiescent Current(Iq)1.4mA
Common Mode Rejection Ratio(CMRR)86dB
Number of Channels4
Noise density(eN)15nV/√Hz@1kHz
Ib - Input Bias Current30pA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL074CN (LX). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL074CN (LX) Schematic Symbol & PCB Footprint

The TL074CN (LX) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.