Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SC95F7573M28U
SC95F7573M28U - 1
SC95F7573M28U - 2
SC95F7573M28U - 3
Extended1/3
* Images are for reference only
SC95F7573M28U
Attributes
Value
Manufacturer
SOC(Shenzhen SinOne Microelectronics)
MFR.Part #
SC95F7573M28U
JLCPCB Part #
C49246617
Package
SOP-28L-300mil
Description
SOP-28L-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSOC(Shenzhen SinOne Microelectronics)
PackageSOP-28L-300mil
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
RAM Size4KB
CPU Core51 Series
Number of I/O26
Oscillator TypeBuilt-in+External
EEPROM6KB
CPU Maximum Speed32MHz
Program Storage Size32KB
Voltage - Supply2V~5.5V
Core Size8 Bit
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SC95F7573M28U
SC95F7573M28U

* Images are for reference only

SC95F7573M28U

Extended
Manufacturer

SOC(Shenzhen SinOne Microelectronics)

MFR.Part #
SC95F7573M28U
JLCPCB Part #
C49246617
Package
SOP-28L-300mil
Description
SOP-28L-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC95F7573M28U

* Images are for reference only

SC95F7573M28U
Extended
Manufacturer

SOC(Shenzhen SinOne Microelectronics)

MFR.Part #
SC95F7573M28U
JLCPCB Part #
C49246617
Package
SOP-28L-300mil
Description
SOP-28L-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC95F7573M28U Specifications

SC95F7573M28U technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSOC(Shenzhen SinOne Microelectronics)
PackageSOP-28L-300mil
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
RAM Size4KB
CPU Core51 Series
Number of I/O26
Oscillator TypeBuilt-in+External
EEPROM6KB
CPU Maximum Speed32MHz
Program Storage Size32KB
Voltage - Supply2V~5.5V
Core Size8 Bit
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC95F7573M28U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC95F7573M28U Schematic Symbol & PCB Footprint

The SC95F7573M28U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.