Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AIGC029
AIGC029 - 1
AIGC029 - 2
AIGC029 - 3
Extended1/3
* Images are for reference only
AIGC029
Attributes
Value
Manufacturer
MyAntenna
MFR.Part #
AIGC029
JLCPCB Part #
C49242178
Package
SMD,25x25mm
Description
-40℃~+75℃ 1.25dBi 1.5 1.568GHz 20MHz 25mm 25mm 50Ω 6mm Ceramic Antenna SMD,25x25mm Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
PackageSMD,25x25mm
VSWR1.5
Operating Temperature-40℃~+75℃
Peak Gain1.25dBi
Antenna TypeCeramic Antenna
Length25mm
Bandwidth20MHz
Height6mm
Frequency(Center/Band)1.568GHz
Impedance50Ω
Width25mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AIGC029
AIGC029

* Images are for reference only

AIGC029

Extended
Manufacturer

MyAntenna

MFR.Part #
AIGC029
JLCPCB Part #
C49242178
Package
SMD,25x25mm
Description
-40℃~+75℃ 1.25dBi 1.5 1.568GHz 20MHz 25mm 25mm 50Ω 6mm Ceramic Antenna SMD,25x25mm Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIGC029

* Images are for reference only

AIGC029
Extended
Manufacturer

MyAntenna

MFR.Part #
AIGC029
JLCPCB Part #
C49242178
Package
SMD,25x25mm
Description
-40℃~+75℃ 1.25dBi 1.5 1.568GHz 20MHz 25mm 25mm 50Ω 6mm Ceramic Antenna SMD,25x25mm Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIGC029 Specifications

AIGC029 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
PackageSMD,25x25mm
VSWR1.5
Operating Temperature-40℃~+75℃
Peak Gain1.25dBi
Antenna TypeCeramic Antenna
Length25mm
Bandwidth20MHz
Height6mm
Frequency(Center/Band)1.568GHz
Impedance50Ω
Width25mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AIGC029. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AIGC029 Schematic Symbol & PCB Footprint

The AIGC029 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.