


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | XBLW | |
| Package | SOP-14 | |
| Output Logic Level - Low | 0V~260mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 7ns@5V,15pF | |
| Output Logic Level - High | 1.9V、3.98V、4.4V、5.48V、5.9V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 5.2mA | |
| Input Logic Level - Low | 500mV~1.8V | |
| Series | 74HC Series | |
| Input Logic Level - High | 1.5V~4.2V | |
| Voltage - Supply | 2V~6V | |
| Number of Gates | 4 | |
| Quiescent Current | 2uA | |
| Features | Overvoltage-tolerant input | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 5.2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74HC08DTR(XBLW) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | XBLW | |
| Package | SOP-14 | |
| Output Logic Level - Low | 0V~260mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 7ns@5V,15pF | |
| Output Logic Level - High | 1.9V、3.98V、4.4V、5.48V、5.9V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 5.2mA | |
| Input Logic Level - Low | 500mV~1.8V | |
| Series | 74HC Series | |
| Input Logic Level - High | 1.5V~4.2V | |
| Voltage - Supply | 2V~6V | |
| Number of Gates | 4 | |
| Quiescent Current | 2uA | |
| Features | Overvoltage-tolerant input | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 5.2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74HC08DTR(XBLW). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SN74HC08DTR(XBLW) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.