


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | XBLW | |
| Package | DIP-16 | |
| Clock Frequency | 35MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 15ns@6V,50pF | |
| Output Type | Tri-State | |
| Output Current | 35mA | |
| Current - Output High(IOH) | 35mA | |
| Function | Serial-to-Parallel | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Features | Asynchronous clear function、Output enable | |
| Number of Elements | 1 | |
| Pd - Power Dissipation | 500mW | |
| Current - Output Low(IOL) | 35mA | |
| Resolution | 8 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74HC595N(XBLW) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | XBLW | |
| Package | DIP-16 | |
| Clock Frequency | 35MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 15ns@6V,50pF | |
| Output Type | Tri-State | |
| Output Current | 35mA | |
| Current - Output High(IOH) | 35mA | |
| Function | Serial-to-Parallel | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Features | Asynchronous clear function、Output enable | |
| Number of Elements | 1 | |
| Pd - Power Dissipation | 500mW | |
| Current - Output Low(IOL) | 35mA | |
| Resolution | 8 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74HC595N(XBLW). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SN74HC595N(XBLW) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.