Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. SC06N330TCL
SC06N330TCL - 1
SC06N330TCL - 2
SC06N330TCL - 3
Extended1/3
* Images are for reference only
SC06N330TCL
Attributes
Value
Manufacturer
SPS
MFR.Part #
SC06N330TCL
JLCPCB Part #
C49241609
Package
TO-247-4L
Description
-55℃~+175℃ 12.5pF 128pF 225A 3.3kV 339nC 428W 4V 58mΩ 7.305nF N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSPS
PackageTO-247-4L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance7.305nF
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)339nC
Reverse Transfer Capacitance (Crss)12.5pF
Current - Continuous Drain(Id)225A
Drain to Source Voltage3.3kV
Output Capacitance(Coss)128pF
Pd - Power Dissipation428W
RDS(on)58mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. SC06N330TCL
SC06N330TCL

* Images are for reference only

SC06N330TCL

Extended
Manufacturer

SPS

MFR.Part #
SC06N330TCL
JLCPCB Part #
C49241609
Package
TO-247-4L
Description
-55℃~+175℃ 12.5pF 128pF 225A 3.3kV 339nC 428W 4V 58mΩ 7.305nF N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC06N330TCL

* Images are for reference only

SC06N330TCL
Extended
Manufacturer

SPS

MFR.Part #
SC06N330TCL
JLCPCB Part #
C49241609
Package
TO-247-4L
Description
-55℃~+175℃ 12.5pF 128pF 225A 3.3kV 339nC 428W 4V 58mΩ 7.305nF N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC06N330TCL Specifications

SC06N330TCL technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSPS
PackageTO-247-4L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance7.305nF
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)339nC
Reverse Transfer Capacitance (Crss)12.5pF
Current - Continuous Drain(Id)225A
Drain to Source Voltage3.3kV
Output Capacitance(Coss)128pF
Pd - Power Dissipation428W
RDS(on)58mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC06N330TCL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC06N330TCL Schematic Symbol & PCB Footprint

The SC06N330TCL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.