


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Magnetic Angle Sensors | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-16(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current | 7.5mA | |
| Supply Voltage | 3V~3.6V | |
| Features | Incremental encoder output、Programmable hysteresis、Under-voltage lockout | |
| Minimum Field | 10mT | |
| Number of ABZ Pulses | 4096 | |
| Resolution | 12bit、15bit | |
| Out Type | PWM、SPI、SSI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MA600AGQE-0000-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Magnetic Angle Sensors | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-16(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current | 7.5mA | |
| Supply Voltage | 3V~3.6V | |
| Features | Incremental encoder output、Programmable hysteresis、Under-voltage lockout | |
| Minimum Field | 10mT | |
| Number of ABZ Pulses | 4096 | |
| Resolution | 12bit、15bit | |
| Out Type | PWM、SPI、SSI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MA600AGQE-0000-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MA600AGQE-0000-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.