Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. EA8210BT6R
EA8210BT6R - 1
EA8210BT6R - 2
EA8210BT6R - 3
Extended1/3
* Images are for reference only
EA8210BT6R
Attributes
Value
Manufacturer
Everanalog IC design
MFR.Part #
EA8210BT6R
JLCPCB Part #
C49237797
Package
SOT-23-6
Description
-40℃~+125℃@(TJ) 1 2.5A 300uA 4.5V~21V 400kHz~600kHz 600mV~17V Adjustable Buck Buck Built-in SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerEveranalog IC design
PackageSOT-23-6
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching400kHz~600kHz
Voltage - Supply4.5V~21V
Output TypeAdjustable
Output Current2.5A
Quiescent Current300uA
FeaturesLight load efficient mode、Cycle-by-cycle current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~17V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. EA8210BT6R
EA8210BT6R

* Images are for reference only

EA8210BT6R

Extended
Manufacturer

Everanalog IC design

MFR.Part #
EA8210BT6R
JLCPCB Part #
C49237797
Package
SOT-23-6
Description
-40℃~+125℃@(TJ) 1 2.5A 300uA 4.5V~21V 400kHz~600kHz 600mV~17V Adjustable Buck Buck Built-in SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EA8210BT6R

* Images are for reference only

EA8210BT6R
Extended
Manufacturer

Everanalog IC design

MFR.Part #
EA8210BT6R
JLCPCB Part #
C49237797
Package
SOT-23-6
Description
-40℃~+125℃@(TJ) 1 2.5A 300uA 4.5V~21V 400kHz~600kHz 600mV~17V Adjustable Buck Buck Built-in SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EA8210BT6R Specifications

EA8210BT6R technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerEveranalog IC design
PackageSOT-23-6
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching400kHz~600kHz
Voltage - Supply4.5V~21V
Output TypeAdjustable
Output Current2.5A
Quiescent Current300uA
FeaturesLight load efficient mode、Cycle-by-cycle current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~17V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EA8210BT6R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EA8210BT6R Schematic Symbol & PCB Footprint

The EA8210BT6R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.