Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. DX4115L
DX4115L - 1
DX4115L - 2
DX4115L - 3
Extended1/3
* Images are for reference only
DX4115L
Attributes
Value
Manufacturer
Dersem
MFR.Part #
DX4115L
JLCPCB Part #
C49236639
Package
SOT-89-5
Description
-40℃~+85℃ 1 1.2A 1MHz 4.5V~30V 5% Analog、PWM Buck Built-in Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start SOT-89-5 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerDersem
PackageSOT-89-5
Constant Current Accuracy5%
Number of Channels1
Frequency - Switching1MHz
Voltage - Input(DC)4.5V~30V
Output Current1.2A
FeaturesOver-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. DX4115L
DX4115L

* Images are for reference only

DX4115L

Extended
Manufacturer

Dersem

MFR.Part #
DX4115L
JLCPCB Part #
C49236639
Package
SOT-89-5
Description
-40℃~+85℃ 1 1.2A 1MHz 4.5V~30V 5% Analog、PWM Buck Built-in Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start SOT-89-5 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DX4115L

* Images are for reference only

DX4115L
Extended
Manufacturer

Dersem

MFR.Part #
DX4115L
JLCPCB Part #
C49236639
Package
SOT-89-5
Description
-40℃~+85℃ 1 1.2A 1MHz 4.5V~30V 5% Analog、PWM Buck Built-in Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start SOT-89-5 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DX4115L Specifications

DX4115L technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerDersem
PackageSOT-89-5
Constant Current Accuracy5%
Number of Channels1
Frequency - Switching1MHz
Voltage - Input(DC)4.5V~30V
Output Current1.2A
FeaturesOver-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DX4115L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DX4115L Schematic Symbol & PCB Footprint

The DX4115L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.