Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. DX5035A
DX5035A - 1
DX5035A - 2
DX5035A - 3
Extended1/3
* Images are for reference only
DX5035A
Attributes
Value
Manufacturer
Dersem
MFR.Part #
DX5035A
JLCPCB Part #
C49236637
Package
SOT-23-3
Description
-40℃~+150℃ 0.35W 28kHz~38kHz 3.3V 500V 50mA Buck Non-Isolated Over Voltage Protection、Under Voltage Protection、Soft Start、Over temperature protection(OTP) SOT-23-3 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerDersem
PackageSOT-23-3
Operating Temperature-40℃~+150℃
Frequency - Switching28kHz~38kHz
Output Current50mA
IsolationNon-Isolated
FeaturesOver Voltage Protection、Under Voltage Protection、Soft-start、Overtemperature protection (OTP)、High voltage direct start、Under-voltage lockout、Leading edge blanking
TopologyBuck
Pd - Power Dissipation0.35W
Voltage - Breakdown500V
Output Voltage3.3V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. DX5035A
DX5035A

* Images are for reference only

DX5035A

Extended
Manufacturer

Dersem

MFR.Part #
DX5035A
JLCPCB Part #
C49236637
Package
SOT-23-3
Description
-40℃~+150℃ 0.35W 28kHz~38kHz 3.3V 500V 50mA Buck Non-Isolated Over Voltage Protection、Under Voltage Protection、Soft Start、Over temperature protection(OTP) SOT-23-3 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DX5035A

* Images are for reference only

DX5035A
Extended
Manufacturer

Dersem

MFR.Part #
DX5035A
JLCPCB Part #
C49236637
Package
SOT-23-3
Description
-40℃~+150℃ 0.35W 28kHz~38kHz 3.3V 500V 50mA Buck Non-Isolated Over Voltage Protection、Under Voltage Protection、Soft Start、Over temperature protection(OTP) SOT-23-3 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DX5035A Specifications

DX5035A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerDersem
PackageSOT-23-3
Operating Temperature-40℃~+150℃
Frequency - Switching28kHz~38kHz
Output Current50mA
IsolationNon-Isolated
FeaturesOver Voltage Protection、Under Voltage Protection、Soft-start、Overtemperature protection (OTP)、High voltage direct start、Under-voltage lockout、Leading edge blanking
TopologyBuck
Pd - Power Dissipation0.35W
Voltage - Breakdown500V
Output Voltage3.3V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DX5035A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DX5035A Schematic Symbol & PCB Footprint

The DX5035A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.