Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. SRK2402
SRK2402 - 1
SRK2402 - 2
SRK2402 - 3
Extended1/3
* Images are for reference only
SRK2402
Attributes
Value
Manufacturer
SGR
MFR.Part #
SRK2402
JLCPCB Part #
C49236310
Package
QFN-56(7x7)
Description
-40℃~+125℃ 24GHz 24GHz~24.25GHz 3.135V~3.465V 9dBm Radar SPI transceiver QFN-56(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSGR
PackageQFN-56(7x7)
Frequency Range24GHz~24.25GHz
Operating Temperature-40℃~+125℃
Typetransceiver
Output Power9dBm
ApplicationsRadar
Voltage - Supply3.135V~3.465V
Typical Application Frequency24GHz
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. SRK2402
SRK2402

* Images are for reference only

SRK2402

Extended
Manufacturer

SGR

MFR.Part #
SRK2402
JLCPCB Part #
C49236310
Package
QFN-56(7x7)
Description
-40℃~+125℃ 24GHz 24GHz~24.25GHz 3.135V~3.465V 9dBm Radar SPI transceiver QFN-56(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRK2402

* Images are for reference only

SRK2402
Extended
Manufacturer

SGR

MFR.Part #
SRK2402
JLCPCB Part #
C49236310
Package
QFN-56(7x7)
Description
-40℃~+125℃ 24GHz 24GHz~24.25GHz 3.135V~3.465V 9dBm Radar SPI transceiver QFN-56(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRK2402 Specifications

SRK2402 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSGR
PackageQFN-56(7x7)
Frequency Range24GHz~24.25GHz
Operating Temperature-40℃~+125℃
Typetransceiver
Output Power9dBm
ApplicationsRadar
Voltage - Supply3.135V~3.465V
Typical Application Frequency24GHz
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRK2402. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SRK2402 Schematic Symbol & PCB Footprint

The SRK2402 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.