Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. SRK2401
SRK2401 - 1
SRK2401 - 2
SRK2401 - 3
Extended1/3
* Images are for reference only
SRK2401
Attributes
Value
Manufacturer
SGR
MFR.Part #
SRK2401
JLCPCB Part #
C49236309
Package
QFN-56(7x7)
Description
-40℃~+105℃ 24GHz 24GHz~24.25GHz 3.135V~3.465V 9dBm ISM SPI transceiver QFN-56(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSGR
PackageQFN-56(7x7)
Frequency Range24GHz~24.25GHz
Operating Temperature-40℃~+105℃
Typetransceiver
Output Power9dBm
ApplicationsISM
Voltage - Supply3.135V~3.465V
Typical Application Frequency24GHz
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. SRK2401
SRK2401

* Images are for reference only

SRK2401

Extended
Manufacturer

SGR

MFR.Part #
SRK2401
JLCPCB Part #
C49236309
Package
QFN-56(7x7)
Description
-40℃~+105℃ 24GHz 24GHz~24.25GHz 3.135V~3.465V 9dBm ISM SPI transceiver QFN-56(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRK2401

* Images are for reference only

SRK2401
Extended
Manufacturer

SGR

MFR.Part #
SRK2401
JLCPCB Part #
C49236309
Package
QFN-56(7x7)
Description
-40℃~+105℃ 24GHz 24GHz~24.25GHz 3.135V~3.465V 9dBm ISM SPI transceiver QFN-56(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRK2401 Specifications

SRK2401 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSGR
PackageQFN-56(7x7)
Frequency Range24GHz~24.25GHz
Operating Temperature-40℃~+105℃
Typetransceiver
Output Power9dBm
ApplicationsISM
Voltage - Supply3.135V~3.465V
Typical Application Frequency24GHz
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRK2401. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SRK2401 Schematic Symbol & PCB Footprint

The SRK2401 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.