Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. SRK1201L
SRK1201L - 1
SRK1201L - 2
SRK1201L - 3
Extended1/3
* Images are for reference only
SRK1201L
Attributes
Value
Manufacturer
SGR
MFR.Part #
SRK1201L
JLCPCB Part #
C49236308
Package
QFN-40(5x5)
Description
230mA 24GHz 24GHz~24.25GHz 3.135V~3.465V 9dBm ISM、Radar SPI transceiver QFN-40(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSGR
PackageQFN-40(5x5)
Frequency Range24GHz~24.25GHz
Operating Temperature-40℃~+105℃
Typetransceiver
Output Power9dBm
ApplicationsISM、Radar
Voltage - Supply3.135V~3.465V
Typical Application Frequency24GHz
Current Of Transmitting230mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. SRK1201L
SRK1201L

* Images are for reference only

SRK1201L

Extended
Manufacturer

SGR

MFR.Part #
SRK1201L
JLCPCB Part #
C49236308
Package
QFN-40(5x5)
Description
230mA 24GHz 24GHz~24.25GHz 3.135V~3.465V 9dBm ISM、Radar SPI transceiver QFN-40(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRK1201L

* Images are for reference only

SRK1201L
Extended
Manufacturer

SGR

MFR.Part #
SRK1201L
JLCPCB Part #
C49236308
Package
QFN-40(5x5)
Description
230mA 24GHz 24GHz~24.25GHz 3.135V~3.465V 9dBm ISM、Radar SPI transceiver QFN-40(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRK1201L Specifications

SRK1201L technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSGR
PackageQFN-40(5x5)
Frequency Range24GHz~24.25GHz
Operating Temperature-40℃~+105℃
Typetransceiver
Output Power9dBm
ApplicationsISM、Radar
Voltage - Supply3.135V~3.465V
Typical Application Frequency24GHz
Current Of Transmitting230mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRK1201L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SRK1201L Schematic Symbol & PCB Footprint

The SRK1201L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.