
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Package | SMD,6x3.5mm | |
| Operating Temperature | -25℃~+70℃ | |
| Contact Current | 50mA | |
| Voltage Rating | 250V | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Square Button | |
| with Bracket | Without Bracket | |
| Switch Height | 4.3mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | White | |
| Operating Force | 2.5N | |
| Length | 6mm | |
| Life | 20 thousand cycles | |
| With Lamp | No | |
| Width | 3.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX-3x6x4.3-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Package | SMD,6x3.5mm | |
| Operating Temperature | -25℃~+70℃ | |
| Contact Current | 50mA | |
| Voltage Rating | 250V | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Square Button | |
| with Bracket | Without Bracket | |
| Switch Height | 4.3mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | White | |
| Operating Force | 2.5N | |
| Length | 6mm | |
| Life | 20 thousand cycles | |
| With Lamp | No | |
| Width | 3.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX-3x6x4.3-TP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HX-3x6x4.3-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.