


- Manufacturer
- MFR.Part #
- PA35V150M6X8
- JLCPCB Part #
- C49232904
- Package
- Plugin,D6.3xL8mm
- Description
- -55℃~+105℃ 150uF 2.5mm 2.9A@100kHz 2000hrs@105℃ 25mΩ@100kHz 35V 6.3mm 8mm Polarized Polymer ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | jieerrui | |
| Package | Plugin,D6.3xL8mm | |
| Operating Temperature | -55℃~+105℃ | |
| Type | Polymer | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 25mΩ@100kHz | |
| Pin Spacing | 2.5mm | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 8mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 150uF | |
| Ripple Current | 2.9A@100kHz | |
| Diameter | 6.3mm |

* Images are for reference only
PA35V150M6X8
Extended- Manufacturer
- MFR.Part #
- PA35V150M6X8
- JLCPCB Part #
- C49232904
- Package
- Plugin,D6.3xL8mm
- Description
- -55℃~+105℃ 150uF 2.5mm 2.9A@100kHz 2000hrs@105℃ 25mΩ@100kHz 35V 6.3mm 8mm Polarized Polymer ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PA35V150M6X8
- JLCPCB Part #
- C49232904
- Package
- Plugin,D6.3xL8mm
- Description
- -55℃~+105℃ 150uF 2.5mm 2.9A@100kHz 2000hrs@105℃ 25mΩ@100kHz 35V 6.3mm 8mm Polarized Polymer ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PA35V150M6X8 Specifications
PA35V150M6X8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | jieerrui | |
| Package | Plugin,D6.3xL8mm | |
| Operating Temperature | -55℃~+105℃ | |
| Type | Polymer | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 25mΩ@100kHz | |
| Pin Spacing | 2.5mm | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 8mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 150uF | |
| Ripple Current | 2.9A@100kHz | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PA35V150M6X8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PA35V150M6X8 Schematic Symbol & PCB Footprint
The PA35V150M6X8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.