Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. FEXU0420SR47MBHCB
FEXU0420SR47MBHCB - 1
FEXU0420SR47MBHCB - 2
FEXU0420SR47MBHCB - 3
Extended1/3
* Images are for reference only
FEXU0420SR47MBHCB
Attributes
Value
Manufacturer
cjiang (Changjiang Microelectronics Tech)
MFR.Part #
FEXU0420SR47MBHCB
JLCPCB Part #
C49232844
Package
SMD,4.1x4.1mm
Description
15.2A 17A 470nH 4mΩ Molded inductor ±20% SMD,4.1x4.1mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
Manufacturercjiang (Changjiang Microelectronics Tech)
PackageSMD,4.1x4.1mm
Current - Saturation(Isat)15.2A
Inductance470nH
TypeMolded inductor
Current Rating17A
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)4mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. FEXU0420SR47MBHCB
FEXU0420SR47MBHCB

* Images are for reference only

FEXU0420SR47MBHCB

Extended
Manufacturer

cjiang (Changjiang Microelectronics Tech)

MFR.Part #
FEXU0420SR47MBHCB
JLCPCB Part #
C49232844
Package
SMD,4.1x4.1mm
Description
15.2A 17A 470nH 4mΩ Molded inductor ±20% SMD,4.1x4.1mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FEXU0420SR47MBHCB

* Images are for reference only

FEXU0420SR47MBHCB
Extended
Manufacturer

cjiang (Changjiang Microelectronics Tech)

MFR.Part #
FEXU0420SR47MBHCB
JLCPCB Part #
C49232844
Package
SMD,4.1x4.1mm
Description
15.2A 17A 470nH 4mΩ Molded inductor ±20% SMD,4.1x4.1mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FEXU0420SR47MBHCB Specifications

FEXU0420SR47MBHCB technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
Manufacturercjiang (Changjiang Microelectronics Tech)
PackageSMD,4.1x4.1mm
Current - Saturation(Isat)15.2A
Inductance470nH
TypeMolded inductor
Current Rating17A
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)4mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FEXU0420SR47MBHCB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FEXU0420SR47MBHCB Schematic Symbol & PCB Footprint

The FEXU0420SR47MBHCB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.