Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. FEXU0415SR10MGS
FEXU0415SR10MGS - 1
FEXU0415SR10MGS - 2
FEXU0415SR10MGS - 3
Extended1/3
* Images are for reference only
FEXU0415SR10MGS
Attributes
Value
Manufacturer
cjiang (Changjiang Microelectronics Tech)
MFR.Part #
FEXU0415SR10MGS
JLCPCB Part #
C49232835
Package
SMD,4.1x4.1mm
Description
1.8mΩ 100nH 16A 19A Molded inductor ±20% SMD,4.1x4.1mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
Manufacturercjiang (Changjiang Microelectronics Tech)
PackageSMD,4.1x4.1mm
Inductance100nH
Current - Saturation(Isat)16A
TypeMolded inductor
Current Rating19A
Tolerance±20%
Application Grade消费级
DC Resistance(DCR)1.8mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. FEXU0415SR10MGS
FEXU0415SR10MGS

* Images are for reference only

FEXU0415SR10MGS

Extended
Manufacturer

cjiang (Changjiang Microelectronics Tech)

MFR.Part #
FEXU0415SR10MGS
JLCPCB Part #
C49232835
Package
SMD,4.1x4.1mm
Description
1.8mΩ 100nH 16A 19A Molded inductor ±20% SMD,4.1x4.1mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FEXU0415SR10MGS

* Images are for reference only

FEXU0415SR10MGS
Extended
Manufacturer

cjiang (Changjiang Microelectronics Tech)

MFR.Part #
FEXU0415SR10MGS
JLCPCB Part #
C49232835
Package
SMD,4.1x4.1mm
Description
1.8mΩ 100nH 16A 19A Molded inductor ±20% SMD,4.1x4.1mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FEXU0415SR10MGS Specifications

FEXU0415SR10MGS technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
Manufacturercjiang (Changjiang Microelectronics Tech)
PackageSMD,4.1x4.1mm
Inductance100nH
Current - Saturation(Isat)16A
TypeMolded inductor
Current Rating19A
Tolerance±20%
Application Grade消费级
DC Resistance(DCR)1.8mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FEXU0415SR10MGS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FEXU0415SR10MGS Schematic Symbol & PCB Footprint

The FEXU0415SR10MGS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.