


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT553 | |
| Output Logic Level - Low | 440mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 3.2ns@3.3V,5pF | |
| Output Logic Level - High | 2.6V | |
| Quiescent Current(Iq) | 500nA | |
| Series | 74AUP | |
| Voltage - Supply | 800mV~3.6V | |
| Input Logic Level - High | 2V | |
| Input Logic Level -Low | 900mV | |
| Features | Power shutdown protection、Power-off protection function | |
| Number of Circuits | 1 | |
| Current - Output Low(IOL) | 4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74AUP1G04DRLR-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT553 | |
| Output Logic Level - Low | 440mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 3.2ns@3.3V,5pF | |
| Output Logic Level - High | 2.6V | |
| Quiescent Current(Iq) | 500nA | |
| Series | 74AUP | |
| Voltage - Supply | 800mV~3.6V | |
| Input Logic Level - High | 2V | |
| Input Logic Level -Low | 900mV | |
| Features | Power shutdown protection、Power-off protection function | |
| Number of Circuits | 1 | |
| Current - Output Low(IOL) | 4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74AUP1G04DRLR-TP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SN74AUP1G04DRLR-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.