Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPNUP1301U
TPNUP1301U - 1
TPNUP1301U - 2
TPNUP1301U - 3
Extended1/3
* Images are for reference only
TPNUP1301U
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPNUP1301U
JLCPCB Part #
C49230936
Package
SOT-323
Description
-55℃~+125℃ 0.5pF 22A@8/20us 22V 240W@8/20us 500nA 80V ESD IEC 61000-4-2、IEC 61000-4-4 Single-channel Unidirectional SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOT-323
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.5pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)240W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage22V
PolarityUnidirectional
Peak Pulse Current (Ipp)22A@8/20us
Reverse Stand-Off Voltage (Vrwm)80V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPNUP1301U
TPNUP1301U

* Images are for reference only

TPNUP1301U

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPNUP1301U
JLCPCB Part #
C49230936
Package
SOT-323
Description
-55℃~+125℃ 0.5pF 22A@8/20us 22V 240W@8/20us 500nA 80V ESD IEC 61000-4-2、IEC 61000-4-4 Single-channel Unidirectional SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPNUP1301U

* Images are for reference only

TPNUP1301U
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPNUP1301U
JLCPCB Part #
C49230936
Package
SOT-323
Description
-55℃~+125℃ 0.5pF 22A@8/20us 22V 240W@8/20us 500nA 80V ESD IEC 61000-4-2、IEC 61000-4-4 Single-channel Unidirectional SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPNUP1301U Specifications

TPNUP1301U technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOT-323
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.5pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)240W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage22V
PolarityUnidirectional
Peak Pulse Current (Ipp)22A@8/20us
Reverse Stand-Off Voltage (Vrwm)80V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPNUP1301U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPNUP1301U Schematic Symbol & PCB Footprint

The TPNUP1301U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.