Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. TPAX6315US46S4
TPAX6315US46S4 - 1
TPAX6315US46S4 - 2
TPAX6315US46S4 - 3
Extended1/3
* Images are for reference only
TPAX6315US46S4
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPAX6315US46S4
JLCPCB Part #
C49230928
Package
SOT-143
Description
-40℃~+85℃ 1 1.2V~5.5V 240ms 2uA 4.63V Voltage monitor SOT-143 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTECH PUBLIC
PackageSOT-143
Number of Voltages Monitored1
Operating Temperature-40℃~+85℃
ChipTypeVoltage monitor
Reset Timeout240ms
Threshold Voltage4.63V
Voltage - Supply1.2V~5.5V
Quiescent Current2uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. TPAX6315US46S4
TPAX6315US46S4

* Images are for reference only

TPAX6315US46S4

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPAX6315US46S4
JLCPCB Part #
C49230928
Package
SOT-143
Description
-40℃~+85℃ 1 1.2V~5.5V 240ms 2uA 4.63V Voltage monitor SOT-143 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPAX6315US46S4

* Images are for reference only

TPAX6315US46S4
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPAX6315US46S4
JLCPCB Part #
C49230928
Package
SOT-143
Description
-40℃~+85℃ 1 1.2V~5.5V 240ms 2uA 4.63V Voltage monitor SOT-143 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPAX6315US46S4 Specifications

TPAX6315US46S4 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTECH PUBLIC
PackageSOT-143
Number of Voltages Monitored1
Operating Temperature-40℃~+85℃
ChipTypeVoltage monitor
Reset Timeout240ms
Threshold Voltage4.63V
Voltage - Supply1.2V~5.5V
Quiescent Current2uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPAX6315US46S4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPAX6315US46S4 Schematic Symbol & PCB Footprint

The TPAX6315US46S4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.