Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TPM2025NP3
TPM2025NP3 - 1
TPM2025NP3 - 2
TPM2025NP3 - 3
Extended1/3
* Images are for reference only
TPM2025NP3
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPM2025NP3
JLCPCB Part #
C49230916
Package
DFN1006-3
Description
-55℃~+150℃ 1 N-channel 135pF 16pF 19pF 2.2nC@10V 2.5A 20V 715mW 750mV 88mΩ@4.5V N-Channel DFN1006-3 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTECH PUBLIC
PackageDFN1006-3
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)135pF
TypeN-Channel
Gate Threshold Voltage (Vgs(th))750mV
Number1 N-channel
Gate Charge(Qg)2.2nC@10V
Reverse Transfer Capacitance (Crss@Vds)19pF
Current - Continuous Drain(Id)2.5A
Drain to Source Voltage20V
Pd - Power Dissipation715mW
Output Capacitance(Coss)16pF
RDS(on)88mΩ@4.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TPM2025NP3
TPM2025NP3

* Images are for reference only

TPM2025NP3

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPM2025NP3
JLCPCB Part #
C49230916
Package
DFN1006-3
Description
-55℃~+150℃ 1 N-channel 135pF 16pF 19pF 2.2nC@10V 2.5A 20V 715mW 750mV 88mΩ@4.5V N-Channel DFN1006-3 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPM2025NP3

* Images are for reference only

TPM2025NP3
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPM2025NP3
JLCPCB Part #
C49230916
Package
DFN1006-3
Description
-55℃~+150℃ 1 N-channel 135pF 16pF 19pF 2.2nC@10V 2.5A 20V 715mW 750mV 88mΩ@4.5V N-Channel DFN1006-3 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPM2025NP3 Specifications

TPM2025NP3 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTECH PUBLIC
PackageDFN1006-3
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)135pF
TypeN-Channel
Gate Threshold Voltage (Vgs(th))750mV
Number1 N-channel
Gate Charge(Qg)2.2nC@10V
Reverse Transfer Capacitance (Crss@Vds)19pF
Current - Continuous Drain(Id)2.5A
Drain to Source Voltage20V
Pd - Power Dissipation715mW
Output Capacitance(Coss)16pF
RDS(on)88mΩ@4.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPM2025NP3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPM2025NP3 Schematic Symbol & PCB Footprint

The TPM2025NP3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.