Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. T1124NLMT
T1124NLMT
Extended
* Images are for reference only
T1124NLMT
Attributes
Value
Manufacturer
CND-tek
MFR.Part #
T1124NLMT
JLCPCB Part #
C49230404
Package
SMD-40P,28.6x12.5mm
Description
0℃~+70℃ 1.2mH 1.5kV 1:2CT、1CT:2 4 SMD-40P,28.6x12.5mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerCND-tek
PackageSMD-40P,28.6x12.5mm
Inductance1.2mH
Number of Channels4
Isolation Voltage(Vrms)1.5kV
operating temperature0℃~+70℃
Turns Ratio1:2CT、1CT:2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. T1124NLMT
T1124NLMT

* Images are for reference only

T1124NLMT

Extended
Manufacturer

CND-tek

MFR.Part #
T1124NLMT
JLCPCB Part #
C49230404
Package
SMD-40P,28.6x12.5mm
Description
0℃~+70℃ 1.2mH 1.5kV 1:2CT、1CT:2 4 SMD-40P,28.6x12.5mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

T1124NLMT

* Images are for reference only

T1124NLMT
Extended
Manufacturer

CND-tek

MFR.Part #
T1124NLMT
JLCPCB Part #
C49230404
Package
SMD-40P,28.6x12.5mm
Description
0℃~+70℃ 1.2mH 1.5kV 1:2CT、1CT:2 4 SMD-40P,28.6x12.5mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

T1124NLMT Specifications

T1124NLMT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerCND-tek
PackageSMD-40P,28.6x12.5mm
Inductance1.2mH
Number of Channels4
Isolation Voltage(Vrms)1.5kV
operating temperature0℃~+70℃
Turns Ratio1:2CT、1CT:2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T1124NLMT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

T1124NLMT Schematic Symbol & PCB Footprint

The T1124NLMT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.