


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Quick Terminal | |
| Manufacturer | DLL | |
| Package | - | |
| Tail Diameter | 3.5mm | |
| Current Rating (Max) | 15A | |
| Overall Length | 22mm | |
| Jacket Color | Transparent | |
| Jacket Type | Fully insulated |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DL187ZCRHT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Quick Terminal | |
| Manufacturer | DLL | |
| Package | - | |
| Tail Diameter | 3.5mm | |
| Current Rating (Max) | 15A | |
| Overall Length | 22mm | |
| Jacket Color | Transparent | |
| Jacket Type | Fully insulated |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DL187ZCRHT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DL187ZCRHT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.