Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ADWH006
ADWH006 - 1
ADWH006 - 2
ADWH006 - 3
Extended1/3
* Images are for reference only
ADWH006
Attributes
Value
Manufacturer
MyAntenna
MFR.Part #
ADWH006
JLCPCB Part #
C49215486
Package
1206
Description
-0.92dBi -40℃~+89℃ 1.2mm 1.55mm 1.6mm 100MHz 2.45GHz 2.5 3.2mm 3W 50Ω Patch Antenna 1206 Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
Package1206
VSWR2.5
Operating Temperature-40℃~+89℃
Peak Gain-0.92dBi
Antenna TypePatch Antenna
Length3.2mm
Diameter (φD)1.55mm
Bandwidth100MHz
Height1.2mm
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width1.6mm
Power3W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ADWH006
ADWH006

* Images are for reference only

ADWH006

Extended
Manufacturer

MyAntenna

MFR.Part #
ADWH006
JLCPCB Part #
C49215486
Package
1206
Description
-0.92dBi -40℃~+89℃ 1.2mm 1.55mm 1.6mm 100MHz 2.45GHz 2.5 3.2mm 3W 50Ω Patch Antenna 1206 Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADWH006

* Images are for reference only

ADWH006
Extended
Manufacturer

MyAntenna

MFR.Part #
ADWH006
JLCPCB Part #
C49215486
Package
1206
Description
-0.92dBi -40℃~+89℃ 1.2mm 1.55mm 1.6mm 100MHz 2.45GHz 2.5 3.2mm 3W 50Ω Patch Antenna 1206 Antennas ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADWH006 Specifications

ADWH006 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMyAntenna
Package1206
VSWR2.5
Operating Temperature-40℃~+89℃
Peak Gain-0.92dBi
Antenna TypePatch Antenna
Length3.2mm
Diameter (φD)1.55mm
Bandwidth100MHz
Height1.2mm
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width1.6mm
Power3W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADWH006. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADWH006 Schematic Symbol & PCB Footprint

The ADWH006 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.