Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. MAX7219N
MAX7219N - 1
MAX7219N - 2
MAX7219N - 3
Extended1/3
* Images are for reference only
MAX7219N
Attributes
Value
Manufacturer
HGSEMI
MFR.Part #
MAX7219N
JLCPCB Part #
C492111
Package
DIP-24
Description
10MHz 30mA 320mA 4V~5.5V 8 Segment x 8 Digit 870mW Adjustable Glow、Common Cathode DIP-24 Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerHGSEMI
PackageDIP-24
Clock Frequency10MHz
Digit Drive Current320mA
Configuration8 Segment x 8 Digit
Voltage - Supply4V~5.5V
FeaturesBuilt-in display RAM、PWM dimming、Power-up display blanking、Lamp test function、Cascadable function
Segment Drive Current30mA
Pd - Power Dissipation870mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. MAX7219N
MAX7219N

* Images are for reference only

MAX7219N

Extended
Manufacturer

HGSEMI

MFR.Part #
MAX7219N
JLCPCB Part #
C492111
Package
DIP-24
Description
10MHz 30mA 320mA 4V~5.5V 8 Segment x 8 Digit 870mW Adjustable Glow、Common Cathode DIP-24 Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX7219N

* Images are for reference only

MAX7219N
Extended
Manufacturer

HGSEMI

MFR.Part #
MAX7219N
JLCPCB Part #
C492111
Package
DIP-24
Description
10MHz 30mA 320mA 4V~5.5V 8 Segment x 8 Digit 870mW Adjustable Glow、Common Cathode DIP-24 Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX7219N Specifications

MAX7219N technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerHGSEMI
PackageDIP-24
Clock Frequency10MHz
Digit Drive Current320mA
Configuration8 Segment x 8 Digit
Voltage - Supply4V~5.5V
FeaturesBuilt-in display RAM、PWM dimming、Power-up display blanking、Lamp test function、Cascadable function
Segment Drive Current30mA
Pd - Power Dissipation870mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX7219N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX7219N Documents

MAX7219N datasheets or manufacturer documentation.

Datasheet: MAX7219N Datasheet (PDF)

MAX7219N Schematic Symbol & PCB Footprint

The MAX7219N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.