Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PI3523-00-LGIZ
PI3523-00-LGIZ - 1
PI3523-00-LGIZ - 2
PI3523-00-LGIZ - 3
Extended1/3
* Images are for reference only
PI3523-00-LGIZ
Attributes
Value
Manufacturer
VICOR
MFR.Part #
PI3523-00-LGIZ
JLCPCB Part #
C492099
Package
LGA(10x14)
Description
LGA(10x14) Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerVICOR
PackageLGA(10x14)
Operating Temperature-40℃~+120℃
Output Current(Max)22A
Number of Outputs1
Voltage RegulationRegulated type
Voltage - Supply30V~60V
Frequency500kHz
Height2.6mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、External clock synchronization、Programmable soft start、Light load efficient mode、Remote sampling compensation、EMI suppression
Output Voltage3.3V
Quiescent Supply Current1.8mA
Ripple Noise76mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PI3523-00-LGIZ
PI3523-00-LGIZ

* Images are for reference only

PI3523-00-LGIZ

Extended
Manufacturer

VICOR

MFR.Part #
PI3523-00-LGIZ
JLCPCB Part #
C492099
Package
LGA(10x14)
Description
LGA(10x14) Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PI3523-00-LGIZ

* Images are for reference only

PI3523-00-LGIZ
Extended
Manufacturer

VICOR

MFR.Part #
PI3523-00-LGIZ
JLCPCB Part #
C492099
Package
LGA(10x14)
Description
LGA(10x14) Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PI3523-00-LGIZ Specifications

PI3523-00-LGIZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerVICOR
PackageLGA(10x14)
Operating Temperature-40℃~+120℃
Output Current(Max)22A
Number of Outputs1
Voltage RegulationRegulated type
Voltage - Supply30V~60V
Frequency500kHz
Height2.6mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、External clock synchronization、Programmable soft start、Light load efficient mode、Remote sampling compensation、EMI suppression
Output Voltage3.3V
Quiescent Supply Current1.8mA
Ripple Noise76mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI3523-00-LGIZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PI3523-00-LGIZ Documents

PI3523-00-LGIZ datasheets or manufacturer documentation.

Datasheet: PI3523-00-LGIZ Datasheet (PDF)

PI3523-00-LGIZ Schematic Symbol & PCB Footprint

The PI3523-00-LGIZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.