Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MSTPS7A2018PDQNR
MSTPS7A2018PDQNR - 1
MSTPS7A2018PDQNR - 2
MSTPS7A2018PDQNR - 3
Extended1/3
* Images are for reference only
MSTPS7A2018PDQNR
Attributes
Value
Manufacturer
MSKSEMI
MFR.Part #
MSTPS7A2018PDQNR
JLCPCB Part #
C49208539
Package
DFN-4L(1x1)
Description
1 1.8V 280mV@(200mA) 300mA 5.5V 66dB@(100Hz) 800nA 80uVrms Over Current Protection、Over Temperature Protection、Enable DFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMSKSEMI
PackageDFN-4L(1x1)
Power Supply Rejection Ratio (PSRR)66dB@(100Hz)
standby current800nA
Operating Temperature-40℃~+125℃
Noise80uVrms
Voltage - Supply5.5V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge
Output Voltage1.8V
Voltage Dropout280mV@(200mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MSTPS7A2018PDQNR
MSTPS7A2018PDQNR

* Images are for reference only

MSTPS7A2018PDQNR

Extended
Manufacturer

MSKSEMI

MFR.Part #
MSTPS7A2018PDQNR
JLCPCB Part #
C49208539
Package
DFN-4L(1x1)
Description
1 1.8V 280mV@(200mA) 300mA 5.5V 66dB@(100Hz) 800nA 80uVrms Over Current Protection、Over Temperature Protection、Enable DFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSTPS7A2018PDQNR

* Images are for reference only

MSTPS7A2018PDQNR
Extended
Manufacturer

MSKSEMI

MFR.Part #
MSTPS7A2018PDQNR
JLCPCB Part #
C49208539
Package
DFN-4L(1x1)
Description
1 1.8V 280mV@(200mA) 300mA 5.5V 66dB@(100Hz) 800nA 80uVrms Over Current Protection、Over Temperature Protection、Enable DFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSTPS7A2018PDQNR Specifications

MSTPS7A2018PDQNR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMSKSEMI
PackageDFN-4L(1x1)
Power Supply Rejection Ratio (PSRR)66dB@(100Hz)
standby current800nA
Operating Temperature-40℃~+125℃
Noise80uVrms
Voltage - Supply5.5V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge
Output Voltage1.8V
Voltage Dropout280mV@(200mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSTPS7A2018PDQNR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSTPS7A2018PDQNR Schematic Symbol & PCB Footprint

The MSTPS7A2018PDQNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.