Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. USB PD
  6. D1531F
D1531F - 1
D1531F - 2
D1531F - 3
Extended1/3
* Images are for reference only
D1531F
Attributes
Value
Manufacturer
Silicore
MFR.Part #
D1531F
JLCPCB Part #
C49196398
Package
SOP-8
Description
-20℃~+85℃ -、- 4V~5.5V 5V、9V、12V、20V Power Supply Controller QC 2.0、BC 1.2 SOP-8 USB PD ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerSilicore
PackageSOP-8
Operating Temperature-20℃~+85℃
TypePower Supply Controller
Voltage - Supply4V~5.5V
FeaturesShort-Circuit Protection、Automatic protocol detection
ProtocolQC 2.0、BC 1.2
Output Voltage5V、9V、12V、20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. USB PD
  6. D1531F
D1531F

* Images are for reference only

D1531F

Extended
Manufacturer

Silicore

MFR.Part #
D1531F
JLCPCB Part #
C49196398
Package
SOP-8
Description
-20℃~+85℃ -、- 4V~5.5V 5V、9V、12V、20V Power Supply Controller QC 2.0、BC 1.2 SOP-8 USB PD ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D1531F

* Images are for reference only

D1531F
Extended
Manufacturer

Silicore

MFR.Part #
D1531F
JLCPCB Part #
C49196398
Package
SOP-8
Description
-20℃~+85℃ -、- 4V~5.5V 5V、9V、12V、20V Power Supply Controller QC 2.0、BC 1.2 SOP-8 USB PD ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D1531F Specifications

D1531F technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerSilicore
PackageSOP-8
Operating Temperature-20℃~+85℃
TypePower Supply Controller
Voltage - Supply4V~5.5V
FeaturesShort-Circuit Protection、Automatic protocol detection
ProtocolQC 2.0、BC 1.2
Output Voltage5V、9V、12V、20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D1531F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

D1531F Schematic Symbol & PCB Footprint

The D1531F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.