


- Manufacturer
- MFR.Part #
- 3386P-1-204LF
- JLCPCB Part #
- C49190517
- Package
- Plugin-3P,9.5x9.5mm
- Description
- 1 200kΩ 500mW ±10% ±150ppm/℃ Plugin-3P,9.5x9.5mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | jieerrui | |
| Package | Plugin-3P,9.5x9.5mm | |
| Resistance | 200kΩ | |
| Power(Watts) | 500mW | |
| Tolerance | ±10% | |
| Number of Turns | 1 | |
| Temperature Coefficient | ±150ppm/℃ |

* Images are for reference only
3386P-1-204LF
Extended- Manufacturer
- MFR.Part #
- 3386P-1-204LF
- JLCPCB Part #
- C49190517
- Package
- Plugin-3P,9.5x9.5mm
- Description
- 1 200kΩ 500mW ±10% ±150ppm/℃ Plugin-3P,9.5x9.5mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 3386P-1-204LF
- JLCPCB Part #
- C49190517
- Package
- Plugin-3P,9.5x9.5mm
- Description
- 1 200kΩ 500mW ±10% ±150ppm/℃ Plugin-3P,9.5x9.5mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3386P-1-204LF Specifications
3386P-1-204LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | jieerrui | |
| Package | Plugin-3P,9.5x9.5mm | |
| Resistance | 200kΩ | |
| Power(Watts) | 500mW | |
| Tolerance | ±10% | |
| Number of Turns | 1 | |
| Temperature Coefficient | ±150ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3386P-1-204LF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3386P-1-204LF Schematic Symbol & PCB Footprint
The 3386P-1-204LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.