


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | EnergyMath | |
| Package | TSSOP-14L | |
| Output Logic Level - Low | 100mV、330mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 20ns@6V,15pF、25ns@4.5V,15pF、40ns@2V,15pF | |
| Output Logic Level - High | 1.9V、4.4V、5.9V | |
| Logic Type | NOR Gate | |
| Input Logic Level - Low | 500mV、1.35V、1.8V | |
| Input type | StandardCMOS | |
| Series | 74HC | |
| Input Logic Level - High | 1.5V、3.15V、4.2V | |
| Voltage - Supply | 2V~6V | |
| Number of Gates | 3 | |
| Quiescent Current | 40uA | |
| Features | Overvoltage-tolerant input | |
| Inputs per Gates | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EM74HC27PW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | EnergyMath | |
| Package | TSSOP-14L | |
| Output Logic Level - Low | 100mV、330mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 20ns@6V,15pF、25ns@4.5V,15pF、40ns@2V,15pF | |
| Output Logic Level - High | 1.9V、4.4V、5.9V | |
| Logic Type | NOR Gate | |
| Input Logic Level - Low | 500mV、1.35V、1.8V | |
| Input type | StandardCMOS | |
| Series | 74HC | |
| Input Logic Level - High | 1.5V、3.15V、4.2V | |
| Voltage - Supply | 2V~6V | |
| Number of Gates | 3 | |
| Quiescent Current | 40uA | |
| Features | Overvoltage-tolerant input | |
| Inputs per Gates | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EM74HC27PW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The EM74HC27PW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.