Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. EM74HC86D
EM74HC86D
Extended
* Images are for reference only
EM74HC86D
Attributes
Value
Manufacturer
EnergyMath
MFR.Part #
EM74HC86D
JLCPCB Part #
C49188222
Package
SOP-14L
Description
-40℃~+125℃ 1.5V、3.15V、4.2V 1.9V、3.7V~4.4V、5.2V~5.9V 100mV、330mV~400mV、330mV~400mV 15ns@6V,15pF 2 2V~6V 4 40uA 500mV、1.35V、1.8V 74HC Overvoltage-tolerant input StandardCMOS XOR Gate SOP-14L Logic Gates ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Logic Gates
ManufacturerEnergyMath
PackageSOP-14L
Output Logic Level - Low100mV、330mV~400mV、330mV~400mV
Operating Temperature-40℃~+125℃
Propagation Delay15ns@6V,15pF
Output Logic Level - High1.9V、3.7V~4.4V、5.2V~5.9V
Logic TypeXOR Gate
Input Logic Level - Low500mV、1.35V、1.8V
Input typeStandardCMOS
Series74HC
Input Logic Level - High1.5V、3.15V、4.2V
Voltage - Supply2V~6V
Number of Gates4
Quiescent Current40uA
FeaturesOvervoltage-tolerant input
Inputs per Gates2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. EM74HC86D
EM74HC86D

* Images are for reference only

EM74HC86D

Extended
Manufacturer

EnergyMath

MFR.Part #
EM74HC86D
JLCPCB Part #
C49188222
Package
SOP-14L
Description
-40℃~+125℃ 1.5V、3.15V、4.2V 1.9V、3.7V~4.4V、5.2V~5.9V 100mV、330mV~400mV、330mV~400mV 15ns@6V,15pF 2 2V~6V 4 40uA 500mV、1.35V、1.8V 74HC Overvoltage-tolerant input StandardCMOS XOR Gate SOP-14L Logic Gates ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EM74HC86D

* Images are for reference only

EM74HC86D
Extended
Manufacturer

EnergyMath

MFR.Part #
EM74HC86D
JLCPCB Part #
C49188222
Package
SOP-14L
Description
-40℃~+125℃ 1.5V、3.15V、4.2V 1.9V、3.7V~4.4V、5.2V~5.9V 100mV、330mV~400mV、330mV~400mV 15ns@6V,15pF 2 2V~6V 4 40uA 500mV、1.35V、1.8V 74HC Overvoltage-tolerant input StandardCMOS XOR Gate SOP-14L Logic Gates ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EM74HC86D Specifications

EM74HC86D technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Logic Gates
ManufacturerEnergyMath
PackageSOP-14L
Output Logic Level - Low100mV、330mV~400mV、330mV~400mV
Operating Temperature-40℃~+125℃
Propagation Delay15ns@6V,15pF
Output Logic Level - High1.9V、3.7V~4.4V、5.2V~5.9V
Logic TypeXOR Gate
Input Logic Level - Low500mV、1.35V、1.8V
Input typeStandardCMOS
Series74HC
Input Logic Level - High1.5V、3.15V、4.2V
Voltage - Supply2V~6V
Number of Gates4
Quiescent Current40uA
FeaturesOvervoltage-tolerant input
Inputs per Gates2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EM74HC86D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EM74HC86D Schematic Symbol & PCB Footprint

The EM74HC86D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.