
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | EnergyMath | |
| Package | SOP-14L | |
| Output Logic Level - Low | 400mV、400mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 20ns@6V,15pF | |
| Input Type | Schmitt trigger | |
| Output Logic Level - High | 3.84V、5.34V | |
| Current - Output High(IOH) | 7.8mA | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 7.8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EM74HCS04D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | EnergyMath | |
| Package | SOP-14L | |
| Output Logic Level - Low | 400mV、400mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 20ns@6V,15pF | |
| Input Type | Schmitt trigger | |
| Output Logic Level - High | 3.84V、5.34V | |
| Current - Output High(IOH) | 7.8mA | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 7.8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EM74HCS04D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The EM74HCS04D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.