Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. EM74HCS11D
EM74HCS11D - 1
EM74HCS11D - 2
EM74HCS11D - 3
Extended1/3
* Images are for reference only
EM74HCS11D
Attributes
Value
Manufacturer
EnergyMath
MFR.Part #
EM74HCS11D
JLCPCB Part #
C49188212
Package
SOP-14L
Description
-40℃~+125℃ 20ns@6V,15pF 2V~6V 2uA 3 3 300mV~900mV、900mV~2V、1.2V~2.6V 400mV 5.34V、5.9V 7.8mA 7.8mA 700mV~1.5V、1.7V~3.15V、2.1V~4.2V AND Gate SOP-14L Logic Gates ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Logic Gates
ManufacturerEnergyMath
PackageSOP-14L
Output Logic Level - Low400mV
Operating Temperature-40℃~+125℃
Propagation Delay20ns@6V,15pF
Output Logic Level - High5.34V、5.9V
Logic TypeAND Gate
Current - Output High(IOH)7.8mA
Input Logic Level - Low300mV~900mV、900mV~2V、1.2V~2.6V
Number of Channels3
Input Logic Level - High700mV~1.5V、1.7V~3.15V、2.1V~4.2V
Voltage - Supply2V~6V
Quiescent Current2uA
Input Number3
Current - Output Low(IOL)7.8mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. EM74HCS11D
EM74HCS11D

* Images are for reference only

EM74HCS11D

Extended
Manufacturer

EnergyMath

MFR.Part #
EM74HCS11D
JLCPCB Part #
C49188212
Package
SOP-14L
Description
-40℃~+125℃ 20ns@6V,15pF 2V~6V 2uA 3 3 300mV~900mV、900mV~2V、1.2V~2.6V 400mV 5.34V、5.9V 7.8mA 7.8mA 700mV~1.5V、1.7V~3.15V、2.1V~4.2V AND Gate SOP-14L Logic Gates ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EM74HCS11D

* Images are for reference only

EM74HCS11D
Extended
Manufacturer

EnergyMath

MFR.Part #
EM74HCS11D
JLCPCB Part #
C49188212
Package
SOP-14L
Description
-40℃~+125℃ 20ns@6V,15pF 2V~6V 2uA 3 3 300mV~900mV、900mV~2V、1.2V~2.6V 400mV 5.34V、5.9V 7.8mA 7.8mA 700mV~1.5V、1.7V~3.15V、2.1V~4.2V AND Gate SOP-14L Logic Gates ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EM74HCS11D Specifications

EM74HCS11D technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Logic Gates
ManufacturerEnergyMath
PackageSOP-14L
Output Logic Level - Low400mV
Operating Temperature-40℃~+125℃
Propagation Delay20ns@6V,15pF
Output Logic Level - High5.34V、5.9V
Logic TypeAND Gate
Current - Output High(IOH)7.8mA
Input Logic Level - Low300mV~900mV、900mV~2V、1.2V~2.6V
Number of Channels3
Input Logic Level - High700mV~1.5V、1.7V~3.15V、2.1V~4.2V
Voltage - Supply2V~6V
Quiescent Current2uA
Input Number3
Current - Output Low(IOL)7.8mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EM74HCS11D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EM74HCS11D Schematic Symbol & PCB Footprint

The EM74HCS11D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.