


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | EnergyMath | |
| Package | TSSOP-14L | |
| Output Logic Level - Low | 100mV、450mV、600mV、650mV、800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 3.5ns@4.5V,15pF | |
| Input Type | Schmitt trigger | |
| Output Logic Level - High | 1.05V、1.7V、2.05V、2.25V、3.5V | |
| Quiescent Current(Iq) | 40uA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Power shutdown protection、Noise suppression function | |
| Number of Circuits | 6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EM74LVC14APW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | EnergyMath | |
| Package | TSSOP-14L | |
| Output Logic Level - Low | 100mV、450mV、600mV、650mV、800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 3.5ns@4.5V,15pF | |
| Input Type | Schmitt trigger | |
| Output Logic Level - High | 1.05V、1.7V、2.05V、2.25V、3.5V | |
| Quiescent Current(Iq) | 40uA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Power shutdown protection、Noise suppression function | |
| Number of Circuits | 6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EM74LVC14APW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The EM74LVC14APW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.