Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SS5150
SS5150 - 1
SS5150 - 2
SS5150 - 3
Extended1/3
* Images are for reference only
SS5150
Attributes
Value
Manufacturer
orisilicon
MFR.Part #
SS5150
JLCPCB Part #
C49188049
Package
ESSOP-10
Description
-40℃~+125℃ 20kHz 6.5V~40V 95% Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Temperature Protection PWM Modulation ESSOP-10 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufacturerorisilicon
PackageESSOP-10
Operating Temperature-40℃~+125℃
Frequency - Switching20kHz
Voltage - Supply6.5V~40V
Output Current100mA
Duty Cycle(Max)95%
Working ModePWM Modulation
IsolationNon-Isolated
FeaturesOver Voltage Protection、Under Voltage Protection、Overtemperature protection (OTP)、Under-voltage lockout、Adjustable current limiting
Output Voltage10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SS5150
SS5150

* Images are for reference only

SS5150

Extended
Manufacturer

orisilicon

MFR.Part #
SS5150
JLCPCB Part #
C49188049
Package
ESSOP-10
Description
-40℃~+125℃ 20kHz 6.5V~40V 95% Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Temperature Protection PWM Modulation ESSOP-10 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS5150

* Images are for reference only

SS5150
Extended
Manufacturer

orisilicon

MFR.Part #
SS5150
JLCPCB Part #
C49188049
Package
ESSOP-10
Description
-40℃~+125℃ 20kHz 6.5V~40V 95% Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Temperature Protection PWM Modulation ESSOP-10 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS5150 Specifications

SS5150 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufacturerorisilicon
PackageESSOP-10
Operating Temperature-40℃~+125℃
Frequency - Switching20kHz
Voltage - Supply6.5V~40V
Output Current100mA
Duty Cycle(Max)95%
Working ModePWM Modulation
IsolationNon-Isolated
FeaturesOver Voltage Protection、Under Voltage Protection、Overtemperature protection (OTP)、Under-voltage lockout、Adjustable current limiting
Output Voltage10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS5150. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS5150 Schematic Symbol & PCB Footprint

The SS5150 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.