Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SS8201E
SS8201E - 1
SS8201E - 2
SS8201E - 3
Extended1/3
* Images are for reference only
SS8201E
Attributes
Value
Manufacturer
orisilicon
MFR.Part #
SS8201E
JLCPCB Part #
C49188044
Package
EASOP-7
Description
-40℃~+125℃ 3.3V~24V 30kHz~55kHz 800V Buck CCM、DCM、PWM Modulation、PFM Modulation Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection、Constant Voltage (CV) EASOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufacturerorisilicon
PackageEASOP-7
Operating Temperature-40℃~+125℃
Frequency - Switching30kHz~55kHz
Voltage - Supply8.5V~10V
Working ModeCCM、DCM、PWM Modulation、PFM Modulation
IsolationNon-Isolated
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV)
TopologyBuck
Voltage - Breakdown800V
Output Voltage3.3V~24V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SS8201E
SS8201E

* Images are for reference only

SS8201E

Extended
Manufacturer

orisilicon

MFR.Part #
SS8201E
JLCPCB Part #
C49188044
Package
EASOP-7
Description
-40℃~+125℃ 3.3V~24V 30kHz~55kHz 800V Buck CCM、DCM、PWM Modulation、PFM Modulation Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection、Constant Voltage (CV) EASOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS8201E

* Images are for reference only

SS8201E
Extended
Manufacturer

orisilicon

MFR.Part #
SS8201E
JLCPCB Part #
C49188044
Package
EASOP-7
Description
-40℃~+125℃ 3.3V~24V 30kHz~55kHz 800V Buck CCM、DCM、PWM Modulation、PFM Modulation Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection、Constant Voltage (CV) EASOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS8201E Specifications

SS8201E technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufacturerorisilicon
PackageEASOP-7
Operating Temperature-40℃~+125℃
Frequency - Switching30kHz~55kHz
Voltage - Supply8.5V~10V
Working ModeCCM、DCM、PWM Modulation、PFM Modulation
IsolationNon-Isolated
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV)
TopologyBuck
Voltage - Breakdown800V
Output Voltage3.3V~24V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS8201E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS8201E Schematic Symbol & PCB Footprint

The SS8201E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.