


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Rockchip | |
| Package | QFN-68(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5A、6.5A | |
| Input Voltage | 2.7V~5.5V | |
| Features | Dynamic voltage scaling、Power-on timing control | |
| Output Voltage | 0.5V~3.4V | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RK806S-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Rockchip | |
| Package | QFN-68(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5A、6.5A | |
| Input Voltage | 2.7V~5.5V | |
| Features | Dynamic voltage scaling、Power-on timing control | |
| Output Voltage | 0.5V~3.4V | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RK806S-5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RK806S-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.