Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. FFC, FPC (Flat Flexible) Connector Assemblies
  6. HC-FPC-0.3-15P-FH10
HC-FPC-0.3-15P-FH10 - 1
HC-FPC-0.3-15P-FH10 - 2
HC-FPC-0.3-15P-FH10 - 3
Extended1/3
* Images are for reference only
HC-FPC-0.3-15P-FH10
Attributes
Value
Manufacturer
Hong Cheng
MFR.Part #
HC-FPC-0.3-15P-FH10
JLCPCB Part #
C49166926
Package
SMD,P=0.3mm,Surface Mount,Right Angle(Staggered pins)
Description
-55℃~+85℃ 0.2mm 0.3mm 15P 1mm 200mA 30V Bottom Contact Flip-Top Gold No polarity Phosphor Bronze Surface Mount, Right Angle Without buckle SMD,P=0.3mm,Surface Mount,Right Angle(Staggered pins) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerHong Cheng
PackageSMD,P=0.3mm,Surface Mount,Right Angle(Staggered pins)
Operating Temperature-55℃~+85℃
Rated Voltage (Max)30V
FPC/FFC LockWithout buckle
Contact TypeBottom Contact
Height Above Board1mm
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.2mm
Locking FeatureFlip-Top
Current Rating (Max)200mA
Forward Foot / Back FootNo polarity
Contact PlatingGold
Contact MaterialPhosphor Bronze
Pitch0.3mm
Number of Contacts15P
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. FFC, FPC (Flat Flexible) Connector Assemblies
  6. HC-FPC-0.3-15P-FH10
HC-FPC-0.3-15P-FH10

* Images are for reference only

HC-FPC-0.3-15P-FH10

Extended
Manufacturer

Hong Cheng

MFR.Part #
HC-FPC-0.3-15P-FH10
JLCPCB Part #
C49166926
Package
SMD,P=0.3mm,Surface Mount,Right Angle(Staggered pins)
Description
-55℃~+85℃ 0.2mm 0.3mm 15P 1mm 200mA 30V Bottom Contact Flip-Top Gold No polarity Phosphor Bronze Surface Mount, Right Angle Without buckle SMD,P=0.3mm,Surface Mount,Right Angle(Staggered pins) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HC-FPC-0.3-15P-FH10

* Images are for reference only

HC-FPC-0.3-15P-FH10
Extended
Manufacturer

Hong Cheng

MFR.Part #
HC-FPC-0.3-15P-FH10
JLCPCB Part #
C49166926
Package
SMD,P=0.3mm,Surface Mount,Right Angle(Staggered pins)
Description
-55℃~+85℃ 0.2mm 0.3mm 15P 1mm 200mA 30V Bottom Contact Flip-Top Gold No polarity Phosphor Bronze Surface Mount, Right Angle Without buckle SMD,P=0.3mm,Surface Mount,Right Angle(Staggered pins) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HC-FPC-0.3-15P-FH10 Specifications

HC-FPC-0.3-15P-FH10 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerHong Cheng
PackageSMD,P=0.3mm,Surface Mount,Right Angle(Staggered pins)
Operating Temperature-55℃~+85℃
Rated Voltage (Max)30V
FPC/FFC LockWithout buckle
Contact TypeBottom Contact
Height Above Board1mm
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.2mm
Locking FeatureFlip-Top
Current Rating (Max)200mA
Forward Foot / Back FootNo polarity
Contact PlatingGold
Contact MaterialPhosphor Bronze
Pitch0.3mm
Number of Contacts15P
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC-FPC-0.3-15P-FH10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HC-FPC-0.3-15P-FH10 Schematic Symbol & PCB Footprint

The HC-FPC-0.3-15P-FH10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.