


- Manufacturer
- MFR.Part #
- H250-1000
- JLCPCB Part #
- C49166743
- Package
- Plugin,P=5.1mm
- Description
- 插件,P=5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | hongjiacheng | |
| Package | Plugin,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Power Dissipation | 3.6W | |
| Voltage - Max | 250V | |
| Time to Trip(Max) | 20s | |
| Resistance - Initial (Ri) (Min) | 280mΩ | |
| Trip Current | 2A | |
| Hold Current | 1A | |
| Current - Max | 7A | |
| Resistance - Post Trip (R1) (Max) | 800mΩ |

* Images are for reference only
H250-1000
Extended- Manufacturer
- MFR.Part #
- H250-1000
- JLCPCB Part #
- C49166743
- Package
- Plugin,P=5.1mm
- Description
- 插件,P=5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- H250-1000
- JLCPCB Part #
- C49166743
- Package
- Plugin,P=5.1mm
- Description
- 插件,P=5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H250-1000 Specifications
H250-1000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | hongjiacheng | |
| Package | Plugin,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Power Dissipation | 3.6W | |
| Voltage - Max | 250V | |
| Time to Trip(Max) | 20s | |
| Resistance - Initial (Ri) (Min) | 280mΩ | |
| Trip Current | 2A | |
| Hold Current | 1A | |
| Current - Max | 7A | |
| Resistance - Post Trip (R1) (Max) | 800mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H250-1000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H250-1000 Schematic Symbol & PCB Footprint
The H250-1000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.