


- Manufacturer
- MFR.Part #
- YSPI1360T-8R2M
- JLCPCB Part #
- C49140912
- Package
- SMD,13.5x12.6mm
- Description
- 11A 16mΩ 23A 8.2uH Molded Inductor ±20% SMD,13.5x12.6mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,13.5x12.6mm | |
| Current - Saturation(Isat) | 23A | |
| Inductance | 8.2uH | |
| Type | Molded inductor | |
| Current Rating | 11A | |
| Tolerance | ±20% | |
| Application Grade | 消费级 | |
| DC Resistance(DCR) | 16mΩ |

* Images are for reference only
YSPI1360T-8R2M
Extended- Manufacturer
- MFR.Part #
- YSPI1360T-8R2M
- JLCPCB Part #
- C49140912
- Package
- SMD,13.5x12.6mm
- Description
- 11A 16mΩ 23A 8.2uH Molded Inductor ±20% SMD,13.5x12.6mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- YSPI1360T-8R2M
- JLCPCB Part #
- C49140912
- Package
- SMD,13.5x12.6mm
- Description
- 11A 16mΩ 23A 8.2uH Molded Inductor ±20% SMD,13.5x12.6mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YSPI1360T-8R2M Specifications
YSPI1360T-8R2M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,13.5x12.6mm | |
| Current - Saturation(Isat) | 23A | |
| Inductance | 8.2uH | |
| Type | Molded inductor | |
| Current Rating | 11A | |
| Tolerance | ±20% | |
| Application Grade | 消费级 | |
| DC Resistance(DCR) | 16mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YSPI1360T-8R2M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YSPI1360T-8R2M Documents
YSPI1360T-8R2M datasheets or manufacturer documentation.
Datasheet: YSPI1360T-8R2M Datasheet (PDF)
YSPI1360T-8R2M Schematic Symbol & PCB Footprint
The YSPI1360T-8R2M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.