


- Manufacturer
- MFR.Part #
- BH-18650-4
- JLCPCB Part #
- C49118399
- Package
- SMD
- Description
- -25℃~+85℃ 18650 Battery holder Gold SMD Button And Strip Battery Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Button And Strip Battery Connector | |
| Manufacturer | HanElectricity | |
| Package | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Gold | |
| Connector Type | Battery holder | |
| Battery Type | 18650 |

* Images are for reference only
BH-18650-4
Extended- Manufacturer
- MFR.Part #
- BH-18650-4
- JLCPCB Part #
- C49118399
- Package
- SMD
- Description
- -25℃~+85℃ 18650 Battery holder Gold SMD Button And Strip Battery Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BH-18650-4
- JLCPCB Part #
- C49118399
- Package
- SMD
- Description
- -25℃~+85℃ 18650 Battery holder Gold SMD Button And Strip Battery Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BH-18650-4 Specifications
BH-18650-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Button And Strip Battery Connector | |
| Manufacturer | HanElectricity | |
| Package | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Gold | |
| Connector Type | Battery holder | |
| Battery Type | 18650 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BH-18650-4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BH-18650-4 Schematic Symbol & PCB Footprint
The BH-18650-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.