
- Manufacturer
- MFR.Part #
- G100P04KH
- JLCPCB Part #
- C49109596
- Package
- TO-252
- Description
- -55℃~+150℃ 1 P-Channel 2.5nF 2.8V 292pF 335pF 35nC 40V 55A 58W 9.5mΩ@10V P-Channel ±20V TO-252 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | GOFORD | |
| Package | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 2.5nF | |
| Vgs | ±20V | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Gate Charge(Qg) | 35nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 292pF | |
| Current - Continuous Drain(Id) | 55A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 335pF | |
| Pd - Power Dissipation | 58W | |
| RDS(on) | 9.5mΩ@10V |

* Images are for reference only
G100P04KH
Extended- Manufacturer
- MFR.Part #
- G100P04KH
- JLCPCB Part #
- C49109596
- Package
- TO-252
- Description
- -55℃~+150℃ 1 P-Channel 2.5nF 2.8V 292pF 335pF 35nC 40V 55A 58W 9.5mΩ@10V P-Channel ±20V TO-252 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- G100P04KH
- JLCPCB Part #
- C49109596
- Package
- TO-252
- Description
- -55℃~+150℃ 1 P-Channel 2.5nF 2.8V 292pF 335pF 35nC 40V 55A 58W 9.5mΩ@10V P-Channel ±20V TO-252 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G100P04KH Specifications
G100P04KH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | GOFORD | |
| Package | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 2.5nF | |
| Vgs | ±20V | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Gate Charge(Qg) | 35nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 292pF | |
| Current - Continuous Drain(Id) | 55A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 335pF | |
| Pd - Power Dissipation | 58W | |
| RDS(on) | 9.5mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G100P04KH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G100P04KH Schematic Symbol & PCB Footprint
The G100P04KH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.