Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Board-to-Board and Backplane Connector
  6. HC-PBB12NB(5.0)-50DP-0.5V-P-03
HC-PBB12NB(5.0)-50DP-0.5V-P-03 - 1
HC-PBB12NB(5.0)-50DP-0.5V-P-03 - 2
HC-PBB12NB(5.0)-50DP-0.5V-P-03 - 3
Extended1/3
* Images are for reference only
HC-PBB12NB(5.0)-50DP-0.5V-P-03
Attributes
Value
Manufacturer
HCTL
MFR.Part #
HC-PBB12NB(5.0)-50DP-0.5V-P-03
JLCPCB Part #
C49109450
Package
SMD,P=0.5mm
Description
-55℃~+125℃ 0.5mm 2 500mA 50P 50V 5mm Gold Male Phosphor bronze Slot Type Butting Surface Mount,Vertical With column SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerHCTL
PackageSMD,P=0.5mm
Operating Temperature-55℃~+125℃
Number of Rows2
System Fit Height5mm
Voltage Rating50V
Connection TypeSlot Type Butting
Contact PlatingGold
Number of Pins50P
Pitch0.5mm
Contact MaterialPhosphor bronze
Current Rating500mA
Supplementary FeaturesWith column
GenderMale
Mounting TypeSurface Mount,Vertical
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Board-to-Board and Backplane Connector
  6. HC-PBB12NB(5.0)-50DP-0.5V-P-03
HC-PBB12NB(5.0)-50DP-0.5V-P-03

* Images are for reference only

HC-PBB12NB(5.0)-50DP-0.5V-P-03

Extended
Manufacturer

HCTL

MFR.Part #
HC-PBB12NB(5.0)-50DP-0.5V-P-03
JLCPCB Part #
C49109450
Package
SMD,P=0.5mm
Description
-55℃~+125℃ 0.5mm 2 500mA 50P 50V 5mm Gold Male Phosphor bronze Slot Type Butting Surface Mount,Vertical With column SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HC-PBB12NB(5.0)-50DP-0.5V-P-03

* Images are for reference only

HC-PBB12NB(5.0)-50DP-0.5V-P-03
Extended
Manufacturer

HCTL

MFR.Part #
HC-PBB12NB(5.0)-50DP-0.5V-P-03
JLCPCB Part #
C49109450
Package
SMD,P=0.5mm
Description
-55℃~+125℃ 0.5mm 2 500mA 50P 50V 5mm Gold Male Phosphor bronze Slot Type Butting Surface Mount,Vertical With column SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HC-PBB12NB(5.0)-50DP-0.5V-P-03 Specifications

HC-PBB12NB(5.0)-50DP-0.5V-P-03 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerHCTL
PackageSMD,P=0.5mm
Operating Temperature-55℃~+125℃
Number of Rows2
System Fit Height5mm
Voltage Rating50V
Connection TypeSlot Type Butting
Contact PlatingGold
Number of Pins50P
Pitch0.5mm
Contact MaterialPhosphor bronze
Current Rating500mA
Supplementary FeaturesWith column
GenderMale
Mounting TypeSurface Mount,Vertical
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC-PBB12NB(5.0)-50DP-0.5V-P-03. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HC-PBB12NB(5.0)-50DP-0.5V-P-03 Documents

HC-PBB12NB(5.0)-50DP-0.5V-P-03 datasheets or manufacturer documentation.

Datasheet: HC-PBB12NB(5.0)-50DP-0.5V-P-03 Datasheet (PDF)

HC-PBB12NB(5.0)-50DP-0.5V-P-03 Schematic Symbol & PCB Footprint

The HC-PBB12NB(5.0)-50DP-0.5V-P-03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.