Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MSA6288Q
MSA6288Q - 1
MSA6288Q - 2
MSA6288Q - 3
Extended1/3
* Images are for reference only
MSA6288Q
Attributes
Value
Manufacturer
Minos
MFR.Part #
MSA6288Q
JLCPCB Part #
C49108797
Package
QFN-24(4x4)
Description
-40℃~+125℃ 1.3A 15ns 1A 35ns 5V~18V Half-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection、Dead-time control、Built-in bootstrap diode QFN-24(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMinos
PackageQFN-24(4x4)
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge、Three Phase
Current - Output High(IOH)1A
Load TypeIGBT、MOSFET
Fall Time15ns
Rise Time35ns
Voltage - Supply5V~18V
FeaturesUnder Voltage Protection、Dead-time control、Built-in bootstrap diode
Current - Output Low(IOL)1.3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MSA6288Q
MSA6288Q

* Images are for reference only

MSA6288Q

Extended
Manufacturer

Minos

MFR.Part #
MSA6288Q
JLCPCB Part #
C49108797
Package
QFN-24(4x4)
Description
-40℃~+125℃ 1.3A 15ns 1A 35ns 5V~18V Half-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection、Dead-time control、Built-in bootstrap diode QFN-24(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSA6288Q

* Images are for reference only

MSA6288Q
Extended
Manufacturer

Minos

MFR.Part #
MSA6288Q
JLCPCB Part #
C49108797
Package
QFN-24(4x4)
Description
-40℃~+125℃ 1.3A 15ns 1A 35ns 5V~18V Half-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection、Dead-time control、Built-in bootstrap diode QFN-24(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSA6288Q Specifications

MSA6288Q technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMinos
PackageQFN-24(4x4)
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge、Three Phase
Current - Output High(IOH)1A
Load TypeIGBT、MOSFET
Fall Time15ns
Rise Time35ns
Voltage - Supply5V~18V
FeaturesUnder Voltage Protection、Dead-time control、Built-in bootstrap diode
Current - Output Low(IOL)1.3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSA6288Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSA6288Q Schematic Symbol & PCB Footprint

The MSA6288Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.