


- Manufacturer
- MFR.Part #
- MAX6070BAUT12+T
- JLCPCB Part #
- C490752
- Package
- SOT-23-6
- Description
- -40℃~+125℃@(Ta) 1.25V 10mA 2.5uVrms 2.7V~5.5V 260uA 3.6uVp-p 8ppm/℃ Fixed Series ±0.08% SOT-23-6 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Noise - 1/10Hz to 10Hz | 3.6uVp-p | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Tolerance | ±0.08% | |
| Quiescent Current | 260uA | |
| Features | Enable/disable | |
| Temperature Coefficient | 8ppm/℃ | |
| Output Voltage | 1.25V | |
| Reference Type | Series | |
| Noise - 10Hz to 10kHz | 2.5uVrms |

* Images are for reference only
MAX6070BAUT12+T
Extended- Manufacturer
- MFR.Part #
- MAX6070BAUT12+T
- JLCPCB Part #
- C490752
- Package
- SOT-23-6
- Description
- -40℃~+125℃@(Ta) 1.25V 10mA 2.5uVrms 2.7V~5.5V 260uA 3.6uVp-p 8ppm/℃ Fixed Series ±0.08% SOT-23-6 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX6070BAUT12+T
- JLCPCB Part #
- C490752
- Package
- SOT-23-6
- Description
- -40℃~+125℃@(Ta) 1.25V 10mA 2.5uVrms 2.7V~5.5V 260uA 3.6uVp-p 8ppm/℃ Fixed Series ±0.08% SOT-23-6 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6070BAUT12+T Specifications
MAX6070BAUT12+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Noise - 1/10Hz to 10Hz | 3.6uVp-p | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Tolerance | ±0.08% | |
| Quiescent Current | 260uA | |
| Features | Enable/disable | |
| Temperature Coefficient | 8ppm/℃ | |
| Output Voltage | 1.25V | |
| Reference Type | Series | |
| Noise - 10Hz to 10kHz | 2.5uVrms |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6070BAUT12+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6070BAUT12+T Documents
MAX6070BAUT12+T datasheets or manufacturer documentation.
Datasheet: MAX6070BAUT12+T Datasheet (PDF)
MAX6070BAUT12+T Schematic Symbol & PCB Footprint
The MAX6070BAUT12+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.