


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=12.9mm | |
| Length | 26.8mm | |
| Contact Plating | Gold | |
| Number of Pins | 4P | |
| Pitch | 12.9mm | |
| Contact Material | Phosphor bronze | |
| Height Above Board | 15mm | |
| Mounting Type | Through Hole | |
| Width | 9mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
6651170-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=12.9mm | |
| Length | 26.8mm | |
| Contact Plating | Gold | |
| Number of Pins | 4P | |
| Pitch | 12.9mm | |
| Contact Material | Phosphor bronze | |
| Height Above Board | 15mm | |
| Mounting Type | Through Hole | |
| Width | 9mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6651170-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 6651170-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.