


- Manufacturer
- MFR.Part #
- HT06P1H3S
- JLCPCB Part #
- C49066908
- Package
- SOT-223
- Description
- -55℃~+150℃ 1 P-Channel 1nF 2.5V 25nC@10V 3.1W 35pF 4.3A 60V 90mΩ@10V、125mΩ@4.5V P-Channel SOT-223 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | hongjiacheng | |
| Package | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1nF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 25nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| Current - Continuous Drain(Id) | 4.3A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 3.1W | |
| RDS(on) | 90mΩ@10V、125mΩ@4.5V |

* Images are for reference only
HT06P1H3S
Extended- Manufacturer
- MFR.Part #
- HT06P1H3S
- JLCPCB Part #
- C49066908
- Package
- SOT-223
- Description
- -55℃~+150℃ 1 P-Channel 1nF 2.5V 25nC@10V 3.1W 35pF 4.3A 60V 90mΩ@10V、125mΩ@4.5V P-Channel SOT-223 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HT06P1H3S
- JLCPCB Part #
- C49066908
- Package
- SOT-223
- Description
- -55℃~+150℃ 1 P-Channel 1nF 2.5V 25nC@10V 3.1W 35pF 4.3A 60V 90mΩ@10V、125mΩ@4.5V P-Channel SOT-223 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT06P1H3S Specifications
HT06P1H3S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | hongjiacheng | |
| Package | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1nF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 25nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| Current - Continuous Drain(Id) | 4.3A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 3.1W | |
| RDS(on) | 90mΩ@10V、125mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT06P1H3S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HT06P1H3S Schematic Symbol & PCB Footprint
The HT06P1H3S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.